+ 85 C MouseReel CAN Interface IC

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Microchip Technology CAN Interface IC CAN controller with SPI interface 6.138In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 46.397In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 2.403In Stock
Min.: 1
Mult.: 1
: 2.500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE ALT 595-S N65HVD231DR ALT 595 ALT 595-SN65HVD231DR 4.683In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 8.084In Stock
10.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 2.500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 24.500In Stock
40.000Expected 11/19/2026
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D 14.160In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 13.634In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN 1.901In Stock
Min.: 1
Mult.: 1
: 1.100

MCP2510 High Speed CAN Controller SMD/SMT SOIC-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D 834In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD230 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5kVrms Signal ISO,bus powered,CAN TXRX 468In Stock
Min.: 1
Mult.: 1
: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 1.658In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 2.790In Stock
7.500Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN TRANSCEIVE R ALT 595-SN65HVD23 ALT 595-SN65HVD232DR 1.089In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 1.744In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 2.889In Stock
9.900Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D 70In Stock
2.500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN TRANSCEIVE R A 595-SN65HVD232D A 595-SN65HVD232D 99In Stock
70.000On Order
Min.: 1
Mult.: 1
: 2.500

SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 2.5kVrms Signal + Power ISO CAN Xcvr
19.103On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 400

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Reel, Cut Tape, MouseReel