ADM3251EARWZ

Analog Devices
584-ADM3251EARWZ
ADM3251EARWZ

Mfr.:

Description:
Digital Isolators Isolated 1/1 RS323 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADM3251E
SMD/SMT
SOIC-20
1 Channel
Unidirectional
460 kb/s
2500 Vrms
Magnetic Coupling
5.5 V
4.5 V
110 mA
190 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADM3251EEB1Z
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: RS-232
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: RS-232 Isolated Transceiver
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Isolation - All


ADM3251E RS-232 Line Driver/Receivers

Analog Devices ADM3251E RS-232 Line Driver/Receivers are high-speed, 2.5kV fully isolated, single-channel RS-232/V.28 transceiver devices. The ADM3251E operates from a single 5V power supply and incorporates dual-channel digital isolators with isoPower™ integrated, isolated power. The device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently being plugged and unplugged due to the high ESD protection on the RIN and TOUT pins.

In Stock: 2.025

Stock:
2.025 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
7,03 € 70,30 €
6,53 € 163,25 €
5,98 € 663,78 €
5,67 € 1.468,53 €
5,56 € 2.880,08 €
5,42 € 5.615,12 €
2.516 Quote