AD74115HBCPZ-RL7

Analog Devices
584-AD74115HBCPZ-RL7
AD74115HBCPZ-RL7

Mfr.:

Description:
Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Single Channel, Software Configurable
5.5 V
2.7 V
1 uA
- 40 C
+ 105 C
SMD/SMT
LFCSP-48
3 kV
Brand: Analog Devices
Data Rate: 5 kHz
Interface Type: SPI
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: I/O Devices
Product Type: Interface - Specialized
Series: AD74115H
Factory Pack Quantity: 750
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD74115 Single-Channel Configurable A/D Converters

Analog Devices Inc. AD74115 Single-Channel Configurable A/D Converters are software-configurable input and output devices built for industrial control applications. The AD74115H offers various use cases, including analog I/O, digital I/O, resistance temperature detector (RTD), and thermocouple measurement capability.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 268
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
13,96 € 13,96 €
13,65 € 136,50 €
13,61 € 340,25 €
Full Reel (Order in multiples of 750)
13,61 € 10.207,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩