18024115401L

Wurth Elektronik
710-18024115401L
18024115401L

Mfr.:

Description:
Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output low SOIC-16WB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
1.000
Expected 2/26/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,49 € 8,49 €
7,64 € 76,40 €
7,22 € 361,00 €
6,79 € 679,00 €
6,36 € 3.180,00 €
Full Reel (Order in multiples of 1000)
5,51 € 5.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Digital Isolators
RoHS:  
WPME-CDIP
SMD/SMT
SOIC-WB-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
5.5 V
3.15 V
56.2 mA
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Development Kit: 18824115401L
Forward Channels: 3 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Digital Isolators

Würth Elektronik Digital Isolators are available with or without an integrated power converter and facilitate rapid data transmissions across various channel configurations. These isolators utilize capacitive isolation technology, providing signal isolation in high-speed applications with data rates up to 150Mbps. The devices exhibit exceptional immunity to system noise, offering a common mode transient immunity (CMTI) of ±150kV/µs. Würth Elektronik Digital Isolators include the WPME-CDIP and WPME-CDIS series. The four-channel WPME-CDIP digital isolators with integrated DC/DC provide an isolation voltage of 5000VRMS. The two- and four-channel WPME-CDIS modules, without integrated DC/DC, offer isolation voltages of 3750VRMS and 5000VRMS, respectively. Both series are UL 1577 recognized.