MAUC-011003-TR0500

MACOM
937-MAUC-011003-T5
MAUC-011003-TR0500

Mfr.:

Description:
Up-Down Converters 27.5-33.4GHz Conv. Gain 12 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Up-Down Converters
RoHS:  
Up Converters
27.5 GHz to 33.4 GHz
12 GHz to 18.45 GHz
12 dB
4 V
380 mA
+ 85 C
SMD/SMT
QFN-24
3 V, 4 V
3 V, 4 V
Reel
Cut Tape
MouseReel
Brand: MACOM
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 32 dBm
Product Type: Up-Down Converters
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 356 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
59,01 € 59,01 €
48,74 € 487,40 €
46,17 € 1.154,25 €
45,61 € 4.561,00 €
45,60 € 11.400,00 €
Full Reel (Order in multiples of 500)
45,59 € 22.795,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩