Texas Instruments RF Transceiver

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver SGL-Chip 2.4 GHz RF Transceiver A 595-CC A 595-CC2420RGZR 3.017In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 2.4 GHz to 2.48 GHz 250 kb/s OQPSK 2.1 V 3.6 V 18.8 mA 17.4 mA 0 dBm - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBR 4.760In Stock
Min.: 1
Mult.: 1
Reel: 250

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT 7.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 2-FSK, 8-FSK 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGP 41.169In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wi-Fi 2.4 GHz to 2.4835 GHz 500 kb/s 2-FSK, GFSK, MSK 1.8 V 3.6 V 1 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR 2.230In Stock
Min.: 1
Mult.: 1
Reel: 250

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Wireless 2.4 GHz RF SoC A 595-CC8531RHAR A 595-CC8531RHAR 273In Stock
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz to 2.48 GHz 5 Mb/s 3 V 3.6 V 11 dBm - 40 C + 85 C I2S VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 2.651In Stock
Min.: 1
Mult.: 1
Reel: 250

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 359In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVR A 595-CC2564BYFVR 2.001In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 19 dBm - 40 C + 85 C I2S, UART DSBGA-54 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBT 3.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHZ to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 19 mA 16 dBm - 40 C + 85 C VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BYFVT A 595-CC2564BYFVT 4.995In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm I2S, UART DSBGA-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2.123In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 362In Stock
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A A 595-CC2564CRVMT 1.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 379In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 507In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 109In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 201In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray