Nisshinbo Micro Devices RF Switch ICs

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 23.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 5.948In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape
Nisshinbo RF Switch ICs Absorptive High Isolation SPDT Switch 21In Stock
1.500Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 1.500

SPDT 200 MHz 7.125 GHz 1.2 dB - 40 C + 105 C SMD/SMT QFN-16 NT1819 Reel, Cut Tape
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 7.181In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 5.000In Stock
Min.: 1
Mult.: 1

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 4.962In Stock
Min.: 1
Mult.: 1

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si
Nisshinbo NJG1699MD7-TE1
Nisshinbo RF Switch ICs GaAs SP4T MMIC 2.7Vdd 1.8V 50dB 7.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GaAs NJG1699 Reel, Cut Tape
Nisshinbo RF Switch ICs Ultra Low Pwr Op Amp GaAs MMIC ESD 2.546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 900 MHz 6 GHz 0.45 dB 20 dB - 40 C + 105 C SMD/SMT QFN-14 GaAs NJG1681 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 3.0V SPDT 8.5GHz AEC-Q100 GaAs MMIC 3.823In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 MHz 8.5 GHz 0.6 dB 18 dB - 40 C + 125 C SMD/SMT ESON-6 GaAs AEC-Q100 NJG1801 Reel, Cut Tape
Nisshinbo NJG1804K64-TE1
Nisshinbo RF Switch ICs SP3T Switch GaAS MMIC 1.9Vctl 5.0V 12.503In Stock
Min.: 1
Mult.: 1
Reel: 5.000

GaAs NJG1804 Reel, Cut Tape
Nisshinbo NJG1806K75-TE1
Nisshinbo RF Switch ICs 1bit SPDT Switch IC GaAs MMIC 1.8V 4.916In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 6 GHz 0.4 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1806 Reel, Cut Tape, MouseReel
Nisshinbo NJG1809ME7-TE1
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 1.35 to 5.0V 32dBm 3.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 6 GHz 0.5 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1809ME7 Reel, Cut Tape
Nisshinbo RF Switch ICs 3.930In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 582In Stock
3.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 700 MHz 6 GHz 0.65 dB 25 dB - 40 C + 105 C SMD/SMT EQFN12-E4 GaAs NJG1817ME4 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.927In Stock
5.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 5.000

1 GHz 7.125 GHz 0.55 dB - 40 C + 105 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Nisshinbo NJG1682MD7-TE1
Nisshinbo RF Switch ICs GaAs SP3T Switch MMIC High Pwr 4.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GaAs NJG1682 Reel, Cut Tape, MouseReel
Nisshinbo NJG1649HB6
Nisshinbo RF Switch ICs 1 bit Control Medium Power SPDT Switch 360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 1 GHz 2.5 GHz 0.45 dB 20 dB - 40 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP DPDT Switch GaAs 1.8V up to 3GHz
2.989On Order
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 3 GHz 0.25 dB - 40 C + 105 C SMD/SMT QFN-12 GaAs NJG1812 Reel, Cut Tape
Nisshinbo RF Switch ICs DPDT Switch for Wireless LAN Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

5 GHz - 40 C + 85 C SMD/SMT QFN-12-11 Si NJG1617 Reel
Nisshinbo RF Switch ICs GaAs SP5T 1.3V ESD 30dBm 5.0V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SP5T 2.5 GHz 0.6 dB 21 dB - 40 C + 85 C SMD/SMT QFN-14 GaAs NJG1665 Reel
Nisshinbo RF Switch ICs GaAs SPDT 37dB 6.0GHz 1300mW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SPDT 6 GHz 0.45 dB 29 dB - 40 C + 85 C SMD/SMT EQFN-14-D7 GaAs NJG1669 Reel
Nisshinbo RF Switch ICs High Iso SPDT Switch 1bit GaAs 2G/3G Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SPDT 2.7 GHz 0.55 dB - 40 C + 90 C SMD/SMT DFN-6 GaAs NJG1697 Reel
Nisshinbo RF Switch ICs High Iso SP4T Switch MMIC DC Blocking Non-Stocked
Min.: 1
Mult.: 1

SP4T 2.7 GHz 0.6 dB - 40 C + 90 C SMD/SMT EQFN-14 Si NJG1699 Bulk
Nisshinbo RF Switch ICs 1.8V 0.1uA 0.45dB 30dB 4.5V 1200mW Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 0.45 dB - 40 C + 105 C SMD/SMT ESON6-G1-6 GaAs NJG1813 Reel, Cut Tape
Nisshinbo RF Switch ICs 6GHz 33dBm 200ns 5Vdd 5.0V 1300mW Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SPDT 6 GHz 0.45 dB - 40 C + 105 C SMD/SMT EQFN14-D7-14 GaAs NJG1814 Reel