3D Wake-up
AM/FM/DAB/DAB+ HD Radio
AM/FM/DAB/DAB+ Radio
AM/FM/SW/LW/RDS Radio
AM/FM/SW/LW Radio
AM/FM/SW Radio
AM/FM HD Radio
AM/FM Radio
Bandwidth Observation
Digital Radio Coprocessor
Dual IF
FM/DAB/DAB+ HD Radio
FM/DAB/DAB+ Radio
FM/RDS/RBDS Radio
FM HD Radio
FM Radio
GNSS/GPS
GNSS Receiver
IF
IF to Baseband
50 Hz to 5 kHz
15 kHz to 150 kHz
150 kHz
504 kHz to 1.75 MHz, 2.3 MHz to 28.5 MHz, 64 MHz to 109 MHz
520 kHz to 1.71 MHz, 64 MHz to 108 MHz
4.092 MHz to 1.57542 GHz, 8.57 MHz to 1.601718 GHz, 10.23 MHz to 1.561098 GHz
5 MHz to 12 GHz
32 MHz
45 MHz to 1.218 GHz
64 MHz to 1.71 MHz, 144 kHz to 30 MHz
64 MHz to 108 MHz
64 MHz to 108 MHz, 520 kHz to 1.71 MHz
64 MHz to 109 MHz
75 MHz to 6 GHz
76 MHz to 108 MHz
76 MHz to 108 MHz, 520 kHz to 1.71 MHz
100 MHz to 1 GHz
108 MHz
135 MHz
142 MHz to 1.05 GHz
900 mV to 1.4 V
1.08 V to 1.32 V
1.1 V
1.2 V
1.2 V, 1.8 V, 3.3 V
1.47 V
1.6 V to 3.6 V
1.62 V to 2 V
1.7 V to 3.6 V
1.71 V to 3.63 V
1.8 V
1.8 V to 3.6 V
1.8 V to 3.8 V
2.2 V to 5.4 V
2.7 V to 3.6 V
2.7 V to 5.5 V
3 V
3 V to 3.6 V
3.3 V
3.3 V/5 V
+ 70 C
+ 85 C
+ 105 C
+ 125 C
BGA-144
BGA-196
BGA-256
BGA-75
CSPBGA-144
CTBGA-144
FCBGA-400
HTQFP-80
LFBGA-100
LFBGA-168
LFBGA-81
LFCSP-32
LFCSP-40
LFCSP-48
LFCSP-56
LFCSP-64
LFCSP-72
NFBGA-144
QFN-16
QFN-20
Cut Tape
MouseReel
Reel
Tray
Tube