+ 70 C RF Isolators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Isolation Power Rating Operation Direction Insertion Loss VSWR RF Series Gender Minimum Operating Temperature Maximum Operating Temperature Dimensions Impedance Body Material
Pasternack RF Isolators Isolator with 15 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Non-Stocked
859,02 €
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz 15 dB 1 W, 10 W Clockwise 1.5 dB SMA Female, Female - 20 C + 70 C 2.88 mm x 9.91 mm x 8.89 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 21 dB Isolation from 12 to 15 GHz, 10 Watts and SMA Female Non-Stocked
599,17 €
555,18 €
Min.: 1
Mult.: 1
12 GHz to 15 GHz 22 dB 1 W, 10 W Clockwise 0.3 dB 1.25:1 SMA Female, Female - 40 C + 70 C 14.99 mm x 13.97 mm x 11.94 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female Non-Stocked
3.503,21 €
Min.: 1
Mult.: 1
45 GHz to 50 GHz 15 dB 2 W, 20 W Clockwise 0.8 dB 1.5:1 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 20 dB Isolation from 6 to 18 GHz, 10 Watts and SMA Female Non-Stocked
769,55 €
718,20 €
Min.: 1
Mult.: 1
6 GHz to 18 GHz 21 dB 1 W, 10 W Clockwise 3 dB 1.5:1 SMA Female, Female - 20 C + 70 C 29.97 mm x 55.88 mm x 16 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 14 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Non-Stocked
3.144,13 €
Min.: 1
Mult.: 1
40 GHz to 45 GHz 16 dB 1 W, 20 W Clockwise 0.8 dB 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy