custom mmic RF Amplifier

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 1.085In Stock
Min.: 1
Mult.: 1
Reel: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8 GHz Low Noise Amplifier 717In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel, Cut Tape, MouseReel
Qorvo CMD231C3
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier 164In Stock
Min.: 1
Mult.: 1
Reel: 100

Driver Amplifiers Si CMD231 Reel, Cut Tape
Qorvo CMD262
Qorvo RF Amplifier 26-28 GHz (K, Ka Band) GaN Power Amp
7In Stock
Min.: 1
Mult.: 1

GaN CMD262 Gel Pack
Qorvo CMD270
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 42In Stock
Min.: 1
Mult.: 1

Low Noise Amplifiers Si CMD270
Qorvo CMD242
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier DIE
5In Stock
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Qorvo CMD243
Qorvo RF Amplifier 26 - 35 GHz Driver Amplifier
15In Stock
Min.: 5
Mult.: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Qorvo CMD263
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 20In Stock
Min.: 5
Mult.: 5

Low Noise Amplifiers Si CMD263
Qorvo CMD245
Qorvo RF Amplifier 5-20GHz Low Phase Noise Amplifier 100In Stock
Min.: 5
Mult.: 5

Si CMD245 Waffle
Qorvo CMD308
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 10In Stock
Min.: 5
Mult.: 5

2 GHz to 6 GHz 4 V 45 mA 32 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 23 dBm 23 dBm - 55 C + 85 C CMD308 Gel Pack
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier 250In Stock
Min.: 1
Mult.: 1
Reel: 250

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2.2 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD240 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier 221In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2 dB General Purpose Amplifiers SMD/SMT QFN-24 Si 19 dBm 27 dBm - 40 C + 85 C CMD240 Reel, Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 948In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244 Reel
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 1.023In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 10 GHz Driver Amplifier 914In Stock
Min.: 1
Mult.: 1
Reel: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 20 GHz Low Noise Amplifier 580In Stock
500Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 20 GHz 3 V to 5 V 100 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 15 dBm 25 dBm - 40 C + 85 C CMD316 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier 3.204In Stock
2.500Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 364In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Low Phase Noise Amplifier 502In Stock
Min.: 1
Mult.: 1
Reel: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 565In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 11 GHz 4 V 45 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C CMD309 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 26.5 GHz Low Phase Noise Amp 255In Stock
200Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 360In Stock
Min.: 1
Mult.: 1
Reel: 500

4 GHz to 8 GHz 4 V 60 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18 dBm 28 dBm - 40 C + 85 C CMD270 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-20 GHz Low Phase Noise Amplifier 245In Stock
Min.: 1
Mult.: 1
Reel: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8 - 16 GHz Low Noise Amplifier 976In Stock
Min.: 1
Mult.: 1
Reel: 500

8 GHz to 16 GHz 2 V to 4 V 55 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 25 dBm - 40 C + 85 C CMD307 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 1.040In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 11 GHz 2 V to 4.5 V 32 mA 22 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 21 dBm - 40 C + 85 C CMD263 Reel, Cut Tape, MouseReel