12 dBm RF Amplifier

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 3.704In Stock
Min.: 1
Mult.: 1
: 5.000

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 24-43.5 GHz
413In Stock
Min.: 1
Mult.: 1

43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Cut Tape
Analog Devices RF Amplifier LNA, 24-43.5 GHz
572In Stock
Min.: 1
Mult.: 1
: 500

24 GHz to 43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier LNA, 29-36GHz
465In Stock
Min.: 1
Mult.: 1

28 GHz to 36 GHz 3 V 82 mA 21 dB 2.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 12 dBm 24 dBm - 40 C + 85 C HMC566G Cut Tape
Qorvo RF Amplifier 8 - 16 GHz Low Noise Amplifier 626In Stock
Min.: 1
Mult.: 1
: 500

8 GHz to 16 GHz 2 V to 4 V 55 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 25 dBm - 40 C + 85 C CMD307 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 12.5dB P1dB 15.8dBm@6GHz 2.441In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 12 GHz 4.6 V 50 mA 9.7 dB 4.9 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 12 dBm 24 dBm - 45 C + 85 C NBB-312 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 4.891In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 3.323In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Distributed Amp. 5mm AQFN,DC-28GHz,T&R 746In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 28 GHz 6 V 17.5 dB 3.4 dB Low Noise Amplifiers SMD/SMT AQFN-32 GaAs 12 dBm 22.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 173In Stock
Min.: 1
Mult.: 1

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 72In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier 5In Stock
5.500Expected 8/20/2026
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 6 GHz Low Noise Amplifier 5In Stock
200Expected 7/16/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 6 GHz 4 V 45 mA 31 dB 1.6 dB Low Noise Amplifiers SMD/SMT Si 12 dBm 23.5 dBm - 40 C + 85 C CMD308 Reel, Cut Tape, MouseReel
Qorvo CMD307
Qorvo RF Amplifier 8 - 16 GHz Low Noise Amplifier 20In Stock
Min.: 5
Mult.: 5

8 GHz to 16 GHz 3 V 51 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT GaAs 12 dBm 25 dBm - 55 C + 85 C CMD307 Waffle
Infineon Technologies RF Amplifier RF SILICON MMIC 40In Stock
3.000Expected 6/11/2026
Min.: 1
Mult.: 1
: 3.000

3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 190In Stock
9.000Expected 6/11/2026
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 483In Stock
7.500Expected 6/4/2026
Min.: 1
Mult.: 1
: 2.500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 149In Stock
Min.: 1
Mult.: 1

1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier
3.000On Order
Min.: 1
Mult.: 1
: 500

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD328 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier Custom 6-18GHz FEM
115Expected 6/11/2026
Min.: 5
Mult.: 5

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.25 dB SMD/SMT Die 12 dBm 24 dBm - 55 C + 85 C CMD328 Gel Pack
Mini-Circuits RF Amplifier Connectorized 2.92mm Female, Wideband Amplifier, 2 to 30 GHz, 50ohm
8Expected 7/6/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V to 10 V 58 mA 15 dB 2.5 dB Gain Block Amplifiers Screw Si 12 dBm 21 dBm - 40 C + 85 C ZVE
Fairview Microwave RF Amplifier 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm
1Expected 7/17/2026
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Analog Devices HMC-ALH445-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 18-40 GHz
4Expected 4/27/2026
Min.: 2
Mult.: 2

18 GHz to 40 GHz 5 V 45 mA 9 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm - 55 C + 85 C HMC-ALH445G Waffle
Analog Devices / Maxim Integrated RF Amplifier 250-450MHz Analog VGA, Up-Converter Mixe 1.498Factory Stock Available
Min.: 60
Mult.: 60

50 MHz to 500 MHz 5 V 264 mA 23 dB 5.4 dB Variable Gain Amplifiers SMD/SMT TQFN-20 Si 12 dBm 24.5 dBm - 40 C + 95 C MAX2091 Tube
Fairview Microwave RF Amplifier 0.7 dB NF Low Noise Amplifier Operating From 1.2 GHz to 1.6 GHz with 40 dB Gain, 12 dBm P1dB and SMA 7Factory Stock Available
Min.: 1
Mult.: 1
1.2 GHz to 1.6 GHz 10 V to 15 V 100 mA 40 dB 0.7 dB Low Noise Amplifiers 12 dBm Bag