Buffer/Multiplier/Divider
Clock Synthesizer
Dual PLL + VCO
Fractional-N
Fractional-N/Integer-N
Fractional-N/Integer-N + VCO
Fractional-N PLL
Integer-N
Integer-N/Fractional-N PLL Synthesizer
Low-Noise High-Frequency Buffer and Divider
Phase Detector/Frequency Synthesizer
Phase Locked Oscillator
Phase-Locked Oscillator
PLL
PLL + VCO
PLL Clock Generator
PLL Clock Multiplier
PLL Clock Synthesizer
PLL Frequency Multiplier
PLL Frequency Synthesizer
1 Circuit
2 Circuit
3 Circuit
1.9 MHz
2.4 MHz
19.44 MHz
19.68 MHz
20 MHz
21 MHz
25 MHz
26 MHz
30 MHz
38 MHz
40 MHz
50 MHz
52 MHz
55 MHz
80 MHz
100 MHz
125 MHz
130 MHz
133 MHz
150 MHz
0 Hz
2 kHz
300 kHz
500 kHz
1 MHz
1.3 MHz
2 MHz
5 MHz
7 MHz
9.72 MHz
10 MHz
12.5 MHz
13 MHz
19 MHz
19.2 MHz
20 MHz
25 MHz
30 MHz
32 MHz
35 MHz
2 kHz to 625 MHz
80 kHz to 166.6 MHz
80 kHz to 200 MHz
300 kHz to 2.4 MHz
1 MHz to 200 MHz
1 MHz to 800 MHz
1.3 MHz
1.9 MHz
7 MHz to 38 MHz
10 MHz to 1.344 GHz
10 MHz to 1.4 GHz
10 MHz to 133 MHz
10 MHz to 133.33 MHz
10 MHz to 15 GHz
10 MHz to 19 GHz
10 MHz to 2.9 GHz
10 MHz to 220 MHz
12.5 MHz to 2 GHz
12.5 MHz to 425 MHz
13 MHz to 6.4 GHz
1.98 V
2.6 V
2.75 V
3.2 V
3.3 V
3.4485 V
3.45 V
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
5.2 V
5.25 V
5.5 V
6 V
6.8 V
7 V
12.5 V
15 V
- 500 mV
800 mV
1.62 V
1.7 V
2 V
2.25 V
2.3 V
2.4 V
2.5 V
2.6 V
2.7 V
2.8 V
2.85 V
2.97 V
3 V
3.135 V
3.14 V
3.15 V
3.1515 V
3.2 V
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 55 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 115 C
+ 125 C
+ 150 C
CDIP-14
CQFP-64
HVQFN-16
LFCSP-20
LFCSP-24
LFCSP-32
LGA-48
LGA-80
LQFP-32
MLPQ-16
PDIP-16
PLCC-20
QFN-24
QFN-28
QFN-32
QFN-72
QSOP-16
QSOP-24
SOIC-16
SOIC-8
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube