TGP2109-SM

Qorvo
772-TGP2109-SM
TGP2109-SM

Mfr.:

Description:
Phase Detectors/Shifters 8-12GHz 6 Bit LSB 5.625 Deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.543

Stock:
1.543 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,54 € 131,54 €
89,21 € 2.230,25 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
12 GHz
8 GHz
+ 85 C
GaAs
QFN-16
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Waffle
Product Type: Phase Detectors / Shifters
Range: 360 deg
Series: TGP2109
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Part # Aliases: TGP2109 1121428
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TGP2109 Phase Shifter

Qorvo TGP2109 and TGP2109-SM 6-bit Phase Shifters operate over 8GHz to 12GHz and provide 360° of phase coverage. These shifters have an LSB of 5.625° and achieve a low RMS phase error of 4° with 5dB of insertion loss. Qorvo TGP2109 and TGP2109-SM 6-bit Phase Shifters are ideal for a variety of x-band phased array applications, including commercial and military radars and phase array communication systems.