Attenuators
Modulator / Demodulator
NFC/RFID Tags & Transponders
PLLs - Phase Locked Loops
Phase Detectors / Shifters
Prescaler
RF Amplifier
RF Circulators
RF Detector
RF Front End
RF Isolators
RF Microcontrollers - MCU
RF Mixer
RF Receiver
RF Switch ICs
RF System on a Chip - SoC
RF Transceiver
RF Transmitter
RF Wireless Misc
Tuners
802.11 n WLAN
802.11 n/ac, WLAN
802.11 n/g/b WLAN
3D Wake-up
802.11 a/b/g/n/ac, WLAN
802.11 a/c, WLAN
802.11 a/c/n, WLAN
802.11 a/g/n, WLAN
802.11 a/n/ac, WLAN
802.11 b WLAN
802.11 b/g/n, WLAN
802.11 b/g/n/ac/ax WLAN
802.11 g WLAN
802.11 g/b WLAN
802.11 g/b/a WLAN
2x Active Broadband Frequency Multiplier
3-Sided Wrap Attenuator
802.15.4, Zigbee
AIN Flanged Attenuator
AIS Data Processor
Adhesive
Base Mount
Cable Mount
Cable Tie
Chassis Mount
Connector
Screw
Screw Mount
SMD/SMT
Solder
Solder Tab
Threaded
Through Hole
0.5 in x 0.38 in x 0.58 in
0.5 in x 0.5 in x 0.7 in
0.62 in x 0.5 in x 0.78 in
0.75 in x 0.38 in x 0.75 in
0.86 in x 0.5 in x 0.98 in
0402
0402 (1005 metric)
0404
0505 (1212 metric)
0603 (1608 metric)
0805
0805 (2012 metric)
1 in x 0.38 in x 1 in
1 in x 0.5 in x 0.7 in
1 in x 0.5 in x 1 in
1.24 in x 0.5 in x 0.78 in
1.25 in x 0.5 in x 1.25 in
1.25 in x 0.7 in x 1.25 in
1.25 in x 0.73 in x 1.25 in
1.5 mm x 1.5 mm