RAM-4+

Mini-Circuits
139-RAM-4+
RAM-4+

Mfr.:

Description:
RF Amplifier SMT Gain Block, DC - 1000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
7,24 € 144,80 €
6,98 € 349,00 €
Full Reel (Order in multiples of 100)
6,72 € 672,00 €
6,70 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 1 GHz
5.25 V
50 mA
8 dB
6.5 dB
Mobile Amplifiers/Cellular Amplifiers
SMD/SMT
AF190
InGaP
12.5 dBm
25.5 dBm
- 54 C
+ 100 C
RAM
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 15.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 540 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99