STEC01PUR

STMicroelectronics
511-STEC01PUR
STEC01PUR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ground Path Safety Switch with programmable timers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.015

Stock:
3.015 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3015 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,903 € 90,30 €
0,846 € 211,50 €
0,814 € 407,00 €
0,736 € 736,00 €
Full Reel (Order in multiples of 3000)
0,632 € 1.896,00 €
0,559 € 3.354,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
7 A
20 mOhms
2.2 V to 5 V
- 55 C
+ 150 C
SMD/SMT
VFQFN-16L
STEC01
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.2 V
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

STEC01 Ground Path Safety Switch

STMicroelectronics STEC01 Ground Path Safety Switch features an integrated programmable 12mΩ power switch managed by the timer-based circuitry. The STMicroelectronics STEC01 offers three timers designed to interrupt the ground path of a power application. This is after a maximum on-time which restrains the restart of the platform during a cooling window. Additional features include a maximum on-time that can be set from a few seconds to hundreds of seconds and a cooling window that can be programmed to 1, 5, and 20 minutes. Timing can be set using three multi-level input pins, joined with a programmable oscillator and a fixed oscillator.