PI3L2500ZHEX

Diodes Incorporated
621-PI3L2500ZHEX
PI3L2500ZHEX

Mfr.:

Description:
Power Switch ICs - POE/LAN LAN Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.356

Stock:
3.356 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 3500)
1,06 € 3.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
3 V to 3.6 V
SMD/SMT
TQFN-42
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Unit Weight: 311 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI3L2500 MUX/DEMUX LAN Switch

Diodes Incorporated PI3L2500 MUX/DEMUX LAN Switch is an 8-channel 2:1 Mux/DeMux and 1:2 Gigabit LAN Switch with power-down mode. This switch features a propagation delay of less than 250ps and offers 200ps of low bit-to-bit skew. The PI3L2500 LAN switch multiplexes differential outputs from a Gigabit Ethernet transceiver (PHY) device to one of the B or C outputs. This switch is designed for high channel-to-channel noise isolation and is compatible with various standards such as 1000/2500/10000 Base-T (Ethernet). The PI3L2500 LAN switch provides a power-down input (PD) that puts the device into standby mode (PD=1) and eliminates the external power switch. This LAN switch is used for applications such as dual physical layer device sharing to one interface connector and routes signal for 1000/2500/10000 Mbit Ethernet.