Reel AEC-Q100 Analogue Switch ICs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Analogue Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN 36.249In Stock
Cut Tape
0,654 €
0,465 €
0,418 €
0,365 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 45 Ohms 1.65 V 5.5 V 12.5 ns 11.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G3157DP-Q100/SOT552/TSSO 9.192In Stock
Cut Tape
0,611 €
0,433 €
0,389 €
0,34 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-10 2 Channel 2 x SPDT 195 Ohms 1.65 V 5.5 V 26.5 ns 14.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 3.3-V 4: 1 2-channel analog 5.820In Stock
Cut Tape
1,13 €
0,82 €
0,742 €
0,657 €
Reel
0,546 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65 Dual SPDT Analo g Switch 4.873In Stock
Cut Tape
1,18 €
0,857 €
0,776 €
0,687 €
Reel
0,576 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 125 C TS5A22364 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST
728In Stock
Cut Tape
4,57 €
4,46 €
4,45 €
4,45 €
Min.: 1
Mult.: 1
Max.: 582
SMD/SMT TSSOP-16 4 Channel 4 x SPST 16 Ohms 9 V 40 V 9 V 22 V 262 ns 182 ns - 40 C + 125 C ADG5412 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4.112In Stock
Cut Tape
0,439 €
0,303 €
0,269 €
0,232 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4.439In Stock
Cut Tape
0,482 €
0,34 €
0,304 €
0,265 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 5.752In Stock
Cut Tape
0,284 €
0,194 €
0,173 €
0,149 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT-Q100/SOT108/SO14 5.802In Stock
Cut Tape
0,378 €
0,261 €
0,233 €
0,202 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel 4 x SPST 365 Ohms 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74AHC1G66GW-Q100/SOT353/UMT5 27.301In Stock
Cut Tape
0,129 €
0,085 €
0,075 €
0,063 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT TSSOP-5 1 Channel 1 x SPST 110 Ohms 2 V 5.5 V 17 ns 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN 908In Stock
36.000Expected 11/30/2026
Cut Tape
0,344 €
0,237 €
0,211 €
0,182 €
Reel
0,145 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC-Q100/SOT765/VSSOP8 212In Stock
Cut Tape
0,464 €
0,319 €
0,285 €
0,248 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC1G66GW-Q100/SOT353/UMT5 2.758In Stock
Cut Tape
0,146 €
0,093 €
0,082 €
0,069 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC1G384GV-Q100/SOT753/SO5 1.254In Stock
Cut Tape
0,215 €
0,147 €
0,13 €
0,11 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SC-74A-5 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 5.305In Stock
Cut Tape
0,499 €
0,348 €
0,311 €
0,27 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C.
1.098In Stock
Cut Tape
6,00 €
4,61 €
4,26 €
3,88 €
Min.: 1
Mult.: 1
Max.: 878
SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Dual 15-Ohm SPDT Analog Switch 3.728In Stock
Cut Tape
1,02 €
0,747 €
0,679 €
0,604 €
Reel
0,543 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC 1-Ohm SPDT Analog Switch 6.476In Stock
27.000On Order
Cut Tape
0,731 €
0,52 €
0,469 €
0,412 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.3 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 125 C TS5A3159 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw 3.782In Stock
Cut Tape
1,02 €
0,743 €
0,672 €
0,593 €
Reel
0,492 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 10 ns 6.5 ns - 40 C + 125 C TS5A3357 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D-Q100/SOT108/SO14 21.370In Stock
25.000Expected 4/5/2027
Cut Tape
0,318 €
0,218 €
0,194 €
0,168 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi Speed CMOS Quad B ilateral Switches 4.875In Stock
Cut Tape
0,55 €
0,383 €
0,342 €
0,298 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-14 4 Channel 4 x SPST 80 Ohms 4.5 V 5.5 V 20 ns 30 ns - 40 C + 125 C CD74HCT4066 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive Catalog S NGL Analog Switch 7In Stock
6.000Expected 10/23/2026
Cut Tape
0,43 €
0,29 €
0,259 €
0,224 €
Reel
0,18 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SC70-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Single Anal og Switch 36In Stock
6.000Expected 1/21/2027
Cut Tape
0,413 €
0,29 €
0,259 €
0,224 €
Reel
0,18 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel 1 x SPST 25 Ohms 1.65 V 5.5 V 7.2 ns 6.9 ns - 40 C + 125 C SN74LVC1G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC CMOS Quad Bi- lat eral Switch 1.651In Stock
Cut Tape
1,08 €
0,782 €
0,708 €
0,626 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 40 C + 125 C CD4066B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V/3.3-V Single Cha nnel Analog Swtch 23In Stock
12.000On Order
Cut Tape
0,869 €
0,625 €
0,563 €
0,495 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 125 C TS5A3166 AEC-Q100 Reel, Cut Tape, MouseReel