Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs 55V OV Detect,+5V, 25V,Tripple 2:1Mux Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT LFCSP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V +/- 5 V +/- 22 V 220 ns 130 ns - 40 C + 125 C ADG5243F Reel
Analog Devices Analogue Switch ICs 55V OV Detect,+5V, 25V,Tripple 2:1Mux Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT TSSOP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V +/- 5 V +/- 22 V 230 ns 110 ns - 40 C + 125 C ADG5243F Reel