RAJ2810024H12HPD#GB0

Renesas Electronics
968-2810024H12HPDGB0
RAJ2810024H12HPD#GB0

Mfr.:

Description:
Power Switch ICs - Power Distribution Type-T IPD 2.3mohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,73 € 4.325,00 €
1,72 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
3 mOhms
420 us
550 us
4.5 V to 28 V
- 40 C
+ 150 C
SMD/SMT
TO-252-7
RAJ2810024H1
Reel
Brand: Renesas Electronics
Pd - Power Dissipation: 1.85 W
Product: Intelligent Power Devices
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4.5 V
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

RAJ2810024H12HPD Intelligent Power Device (IPD)

Renesas Electronics RAJ2810024H12HPD Intelligent Power Device (IPD) is engineered to safely and flexibly control power distribution within vehicles, meeting the requirements of next-generation electrical/electronic (E/E) architectures. The module is integrated with a highly accurate current detection function to address abnormal currents such as overcurrent. Because the device detects abnormal currents even at low loads, it allows engineers to build safe and precise power control systems that can detect even the smallest abnormalities. The RAJ2810024H12HPD comes in a small TO-252-7 package to reduce the mounting area by about 40% compared to a typical TO-263 package. The IPD is designed to provide a longer and maintenance-free life than mechanical relays, so it can be placed anywhere in the vehicle. Renesas Electronics RAJ2810024H12HPD is compliant with AEC-Q100 and RoHS automotive standards.