SIP32102DB-T1-GE1

Vishay Semiconductors
78-SIP32102DB-T1-GE1
SIP32102DB-T1-GE1

Mfr.:

Description:
Power Switch ICs - Power Distribution RECOMMENDED ALT SIP3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.926

Stock:
2.926 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,707 € 7,07 €
0,644 € 16,10 €
0,572 € 57,20 €
0,541 € 135,25 €
0,525 € 262,50 €
0,505 € 505,00 €
Full Reel (Order in multiples of 3000)
0,455 € 1.365,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
7 A
13 mOhms
800 us
120 us
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WCSP-12
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Pd - Power Dissipation: 1.096 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 383,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Smart Load Switches

Vishay Smart Load Switches are integrated low-resistance power switches with optimized features. The Smart Load Switch family provides improved controllability, safety and compact sizes in designs for power distribution, sequencing and protection. These load switches can be used to distribute the power from the DC/DC converter and sequence it in the appropriate order, reducing the board space required.