BD57020MWV-E2

ROHM Semiconductor
755-BD57020MWV-E2
BD57020MWV-E2

Mfr.:

Description:
Wireless Charging ICs Qi Wireless 4.2-5.3V Transmitter IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Wireless Charging ICs
RoHS:  
Qi
Transmitters
3.3 V
30 mA
4.2 V to 5.3 V
15 mA
- 20 C
+ 85 C
SMD/SMT
UQFN040V5050
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage - Max: 5.3 V
Input Voltage - Min: 4.2 V
Product Type: Wireless Charging ICs
Factory Pack Quantity: 2500
Subcategory: Wireless Charging
Part # Aliases: BD57020MWV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

BD570xx Qi / PMA Wireless Power ICs

ROHM Semiconductor BD570xx Qi / PMA Wireless Power ICs are integrated devices for wireless power charging. The BD57020MWV Wireless Power Transmitter IC is composed of inverters for the coil drive, a controller for the communication of the Qi-compliant and demodulating circuit, a GPIO, TCXO buffer, and an I2C interface. The BD57015GWL IC integrates a fully synchronous rectifier circuit with low-impedance FETs, a Qi-compliant packet controller, adjustable regulated voltage output, and an open-drain output terminal. ROHM Semiconductor BD570xx Qi / PMA Wireless Power ICs communicate using amplitude modulation. The series complies with the Wireless Power Consortium (WPC) Qi standard for medium power transmission, ensuring support for 10W class wireless charging. Compatibility with existing low-power specifications (<5W) is also provided. The dual-mode devices are also compliant with the Power Matters Alliance (PMA) standard.