Adam Tech
Apex Microtechnology
Diodes Incorporated
Diotec Semiconductor
MaxLinear
Microchip
Monolithic Power Systems (MPS)
Nexperia
Nisshinbo Micro Devices
onsemi
Renesas Electronics
Richtek
Semtech
STMicroelectronics
Taiwan Semiconductor
Texas Instruments
BGA-4
CDIP-14
Die
DIP-14
DIP-8
DMP-8
DSBGA-4
EMP-8
Flat-10
LCCC-20
LCCC-8
Micro-8
MSOP-8
Nonstandard
PDIP-8
QFN-8
SC59R-3
SC-70-3
SC-70-5
SC-70-6
Ground Precision References
Series, Shunt References
Series Adjustable Precision References
Series Adjustable References
Series Precision References
Series References
Shunt Adjustable Precision References
Shunt Adjustable References
Shunt Precision References
Shunt References
200 mV to 18 V
900 mV
990 mV to 1.01 V
1.024 V
1.024 V to 5 V
1.136 V to 13 V
1.2 V
1.2 V to 10 V
1.2 V to 5 V
1.21 V to 1.222 V
1.212 V to 10 V
1.214 V to 1.218 V
1.22 V
1.225 V
1.225 V to 10 V
1.235 V
1.24 V
1.24 V to 10 V
1.24 V to 16 V
1.24 V to 18 V
0.01 %
0.02 %
0.025 %
0.03 %
0.04 %
0.05 %
0.06 %
0.08 %
0.1 %
0.1 %, 0.2 %, 0.5 %
0.12 %
0.15 %
0.17 %
0.2 %
0.24 %
0.25 %
0.28 %
0.3 %
0.4 %
0.42 %
0.05 PPM/C
0.6 PPM / C
0.8 PPM / C
0.8 ppm / C
1 PPM / C
1.33 PPM / C
2 PPM / C
2.2 PPM / C
2.5 PPM / C
2.5 PPM/C
2.5 ppm / C
3 PPM / C
5 PPM / C
6 PPM / C
6 ppm / C
7 PPM / C
8 PPM / C
8 PPM/C
10 PPM / C
12 PPM / C
600 mV
1.024 V
1.2 V
1.225 V
1.233 V
1.246 V
1.252 V
1.2524 V
1.258 V
1.265 V
1.29 V
1.6 V
1.8 V
2.495 V
2.5 V
2.507 V
2.513 V
2.52 V
2.525 V
2.535 V
5 uA
10 uA
40 uA
50 uA
70 uA
75 uA
88 uA
125 uA
200 uA
400 uA
1.1 mA
1.15 mA
4 mA
5 mA
6 mA
7 mA
8 mA
10 mA
12 mA
15 mA
- 0 C
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 25 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+125 C
+ 150 C
+ 210 C
AN431
AP431
AP431S
AS431
ATL431
ATL431LI
ATL432
ATL432LI
AZ431
AZ431B
AZ431L
ISL21010CFH315
ISL21010CFH320
ISL21010CFH325
ISL21010CFH330
ISL21010CFH333
ISL21010CFH341
ISL21010DFH310
ISL21080
ISL21090B12
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube