Taiwan Semiconductor Voltage References

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR 11.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 16 V 100 mA - 40 C + 105 C TS432AIX Reel, Cut Tape
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR 7.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 50 PPM / C 18 V 0 C + 70 C TS432xx Reel, Cut Tape
Taiwan Semiconductor Voltage References 2.495 SHUNT VOLTAGE REGULATOR 9.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series Adjustable Precision References 2.495 V to 36 V 0.5 % 50 PPM / C 2.507 V 100 mA 0 C + 70 C TS431xx Reel, Cut Tape, MouseReel
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR 5.493In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 16 V 100 mA 0 C + 70 C TS432xx Reel, Cut Tape, MouseReel
Taiwan Semiconductor Voltage References 2.495 SHUNT VOLTAGE REGULATOR 3.139In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.495 V to 36 V 1 % 50 PPM / C 2.52 V 100 mA 0 C + 70 C TS431xx Reel, Cut Tape, MouseReel
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR Non-Stocked Lead-Time 44 Weeks
Min.: 20.000
Mult.: 10.000
Reel: 10.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V 1 % 1.252 V 100 mA - 40 C + 105 C TS432AIX Reel
Taiwan Semiconductor Voltage References 1.24 SHUNT VOLTAGE REGULATOR Non-Stocked Lead-Time 44 Weeks
Min.: 18.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V 0.5 % 1.246 V 100 mA - 40 C + 105 C TS432BIX Reel