MouseReel Optically Isolated Gate Drivers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 1.5A/2A single-chann UCC23511QDWYQ1 10.919In Stock
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYQ1 10.993In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513QDWYQ1 6.418In Stock
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514EDWV 1.628In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 3.030In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5702H SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS; VDE 5.302In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet 1.290In Stock
Min.: 1
Mult.: 1
: 750

VOW SMD/SMT WSMD-8 1 Channel 1.36 V 5 V 25 mA 5300 Vrms - 40 C + 100 C 40 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler 35V I-Temp 4.663In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 50 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE; SO6L; SMT; T&R 3.979In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS; VDE 2.785In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 5.799In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 2.119In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 1.849In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; T&R 5.435In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS; VDE 1.650In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514SDWV 1.353In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 1.131In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5705H SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; SO6L; SMT; T&R 1.796In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 953In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L; RoHS 1.149In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5752H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package 976In Stock
4.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1.000

VODA1275 SMD/SMT DIP-4 1 Channel 2.7 V 5 V 50 mA 5.3 kVAC - 40 C + 125 C 2 mW, 150 mW Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE 1.494In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE 1.497In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS 1.419In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS 1.333In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5814H SMD/SMT SO-8L 1 Channel 1.7 V 5 V - 25 mA 5000 Vrms - 40 C + 125 C 40 mW 150 ns 6.8 ns 3.9 ns Reel, Cut Tape, MouseReel