SIP32104DB-T1-GE1

Vishay / Siliconix
78-SIP32104DB-T1-GE1
SIP32104DB-T1-GE1

Mfr.:

Description:
Battery Management 6.5mohm Bi-dir Battery Switch WCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.794

Stock:
2.794 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,10 € 11,00 €
0,98 € 24,50 €
0,804 € 80,40 €
0,702 € 175,50 €
0,665 € 332,50 €
0,558 € 558,00 €
Full Reel (Order in multiples of 3000)
0,484 € 1.452,00 €
0,473 € 2.838,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Battery Management
RoHS:  
Charge Management
2.3 V to 5.5 V
WCSP-12
SMD/SMT
SIP32104
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: SiP32104EVB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 110 nA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8542399999
ECCN:
EAR99

SiP32104 6.5mΩ Bidirectional Switch

Vishay Semiconductors SiP32104 6.5mΩ Bidirectional Switch is designed for efficient power management. The Vishay Semiconductors SiP32104 isolates A and B ports in the off state and features an ultra-low 6.5mΩ typical on-resistance at 3.3V. Operating within a +2.3V to +5.5V input range, the SiP32104 is ideal as a battery-disconnect switch for high-capacity batteries and multi-source power applications requiring bidirectional on/off control.