Advanced Energy
Analog Devices Inc.
Bel Power Solutions
Diodes Incorporated
DIOO
Infineon
Microchip
Monolithic Power Systems (MPS)
Murata
NXP
onsemi
Power Integrations
ROHM Semiconductor
Shindengen
STMicroelectronics
Texas Instruments
Torex Semiconductor
DIP-12
DIP-4
DIP-7
DIP-7K
DIP-8
DIP-8B
DIP-8C
DSO-12
DSO-14
DSO-16
DSO-8
eDIP-12
eDIP-12B
eSIP-7
eSIP-7C
eSOP-12
eSOP-12B
eSOP-12B-5
eSOP-R16B
eSOP-R16B-16
- 300 mV to 7 V
1.265 V
1.5 V to 15 V
3 V to 24 V
3 V to 30 V
3.3 V
3.3 V to 15 V
4 V
5 V
5 V to 12 V
5 V to 24 V
5 V to 60 V
5 V, 12 V
5.15 V
5.5 V
5.6 V
5.7 V
5.8 V
6 V
7.5 V
30 mW
500 mW
600 mW
833 mW
1 W
1.4 W
1.8 W
1.9 W
2 W
2.1 W
2.2 W
2.6 W
3 W
3.3 W
4 W
4.1 W
4.5 W
5 W
5.1 W
6 W
0 V
- 300 mV
1 V
1.5 V
2 V
2.7 V
2.83 V
3.3 V
3.42 V
4.2 V
4.45 V
4.5 V
4.5 VAC
4.65 V
4.7 V
5 V
5.2 V
5.3 V
6 V
6.5 V
3.25 V
3.78 V
4.6 V
5.15 V
5.2 V
5.6 V
6 V
6.3 V
8.5 V
8.9 V
9 V
9.3 V
9.6 V
10.8 V
10.81 V
11.5 V
12.96 V
13 V
14.04 V
14.05 V
Boost
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback, Forward
Boost, Flyback
Boost, Flyback, Forward
Buck
Buck, Buck-Boost, Flyback
Buck, Flyback
Buck-Boost, Flyback
Flyback
Flyback, PWM
Forward
PWM
47 Hz to 63 Hz
180 Hz to 130 kHz
600 Hz to 106 kHz
875 Hz to 140 kHz
940 Hz
4 kHz
20 kHz
25 kHz
25 kHz to 110 kHz
25 kHz to 95 kHz
26.5 kHz
30 kHz
30 kHz to 133 kHz
37 kHz
39 kHz to 65 kHz
42 kHz
44 kHz
45 kHz
50 kHz
50 kHz to 130 kHz
12 %
16 %
18 %
40 %
42.5 %
45 %
46 %
47 %
48 %
50 %
54 %
55 %
60 %
63 %
65 %
66 %
67 %
68 %
70 %
72 %
5 uA
15 uA
48 uA
55 uA
68 uA
72 uA
86 uA
98 uA
100 uA
113 uA
125 uA
140 uA
141 uA
150 uA
160 uA
165 uA
190 uA
200 uA
215 uA
220 uA
0 C
- 65 C
- 60 C
- 55 C
- 40 C
- 25 C
- 20 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+ 130 C
+ 150 C
+ 155 C
8 uA
12.5 uA
15 uA
120 uA
225 uA
275 uA
295 uA
310 uA
365 uA
445 uA
510 uA
630 uA
- 800 mA to 300 mA
- 500 mA
- 300 mA
- 1.19 mA
1.7 mA
2 mA
5 mA
5.5 mA
4/1/3415
4/1/3492 12:00:00 AM
AIF13WAC
ALTAIR04-900
ALTAIR05T-800
AP3103
AP3105
AP3107
AP3125
AP3301
AP3766
AP3772
AP3783
AP3785
AP3917
AP4305
AP431
APR34150
APR34309
APR34709
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube