VIPER16 Series AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters 115 kHz Fixed Freq Viper Plus 6.390In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 12.041In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 1.810In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 14.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER PLUS FAMILY 2.759In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters 60kHz Fixed Freq Viper Plus 4.659In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube