Step-Up Converter Switching Voltage Regulators

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators 3.5-MHz 5-V 900-mA l oad boost converte A 595-TPS61256CYFFT 2.826In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-9 Boost 5 V 2.15 A 1 Output 2.3 V 5.5 V 30 uA 3.5 MHz - 40 C + 85 C TPS61256C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 3.5A, 55V Boost Converter 2.857In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-14 Boost 3.1 V to 55 V 3 A 1 Output 3.1 V 22 V 650 uA 550 kHz - 40 C + 85 C MP3425 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 6A, 35V Boost Converter 1.076In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-14 Boost 3.2 V to 35 V 6 A 1 Output 3.2 V 22 V 650 uA 540 kHz - 40 C + 85 C MP3426 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 2.3-V to 5.5-V input range 3.5-MHz fixe 5.229In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 Buck 5 V 600 mA 1 Output 2.3 V 5.5 V 30 uA 3.5 MHz - 40 C + 105 C AEC-Q100 TPS61240 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Switching Voltage Regulators 2.7A, 1.2MHz, Step up Converter 7.725In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-6 Boost 3 V to 6 V 2.7 A 1 Output 2.5 V 6 V 270 uA 1.2 MHz - 40 C + 125 C MP3221 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.3V 100mA Boost A 5 95-TPS61006DGSR A 5 A 595-TPS61006DGSR 282In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-10 Boost 3.3 V 1.1 A 1 Output 800 mV 3.3 V 163 uA 360 kHz to 840 kHz - 40 C + 85 C TPS61006 Tube
Texas Instruments Switching Voltage Regulators 3.5-MHz 5-V 900-mA l oad boost converte A 595-TPS612562CYFFT 2.530In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-9 Boost 5.2 V 2.15 A 1 Output 2.3 V 5.5 V 30 uA 3.5 MHz - 40 C + 85 C TPS61256C Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.0V 100mA Boost A 5 95-TPS61005DGSR A 5 A 595-TPS61005DGSR 206In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-10 Boost 3 V 1 A 1 Output 800 mV 3 V 163 uA 360 kHz to 840 kHz - 40 C + 85 C TPS61005 Tube
Texas Instruments Switching Voltage Regulators 3.5-MHz 5-V 900-mA l oad boost converte A 595-TPS612564CYFFT 2.800In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-9 Boost 5.4 V 2.15 A 1 Output 2.3 V 5.5 V 30 uA 3.5 MHz - 40 C + 85 C TPS61256C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 3A, 25V, 1.1 Mhz Step-Up Converter 366In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-16 Boost 3.3 V to 25 V 3 A 1 Output 2.6 V 25 V 1.1 MHz - 40 C + 85 C MP1517 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 3.6A, 22V, 1.4MHz Triple Output StepUp 302In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-EP-16 Boost 2.7 V to 22 V 2.8 A 3 Output 2.7 V 5.5 V 1.3 mA 1.4 MHz - 40 C + 85 C MP1530 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Switching Voltage Regulators 1.5A 1.8-6V 500kHz Synchronous Step-Up 395In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-5 Boost 2.5 V to 6 V 1.3 A 1 Output 1.8 V 6.5 V 550 kHz - 40 C + 85 C MP3410 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 6A, 35V Boost Converter 335In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-14 Boost 3.2 V to 35 V 6 A 1 Output 3.2 V 22 V 650 uA 540 kHz - 40 C + 125 C AEC-Q100 MPQ3426 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 17A 20V 600kHz Boost Conv Prg UVLO Ext S 443In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-22 Boost 3 V to 22 V 17 A 1 Output 3 V 20 V 600 uA 600 kHz - 40 C + 125 C MP3428 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 0.7V low input volta ge step-up converte 2.722In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-6 Boost 1.8 V to 5.5 V 1 Output 700 mV 5.5 V 5.5 uA - 40 C + 85 C TLV61220A Reel, Cut Tape

Monolithic Power Systems (MPS) Switching Voltage Regulators 1.4MHz Triple Output Step-Up for TFT Bias 1.225In Stock
2.500Expected 1/29/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 Boost 2.7 V to 22 V 2.8 A 3 Output 2.7 V 5.5 V 1.3 mA 1.4 MHz - 40 C + 85 C MP1530 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators .7/1.3MHz 22Vout Step-up Converter 1.756In Stock
2.500Expected 10/13/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 Boost 3 V to 22 V 2 A 1 Output 2.5 V 25 V 700 kHz to 1.3 MHz - 40 C + 85 C MP1542 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.7A, 0.7/1.3MHz Non-sync Step-Up 1.289In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-10 Boost 3 V to 22 V 3.5 A 1 Output 2.5 V 22 V 700 uA 1.3 MHz - 40 C + 85 C MP3213 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 1.3MHz, 0.75A Boost Converter 3.047In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-6 Boost 2.5 V to 36 V 750 mA 1 Output 2.5 V 6 V 550 uA 1.3 MHz - 40 C + 85 C MP3216 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 1A,Low Quiescent Current, Step-up Converter with Output Disconnect 2.093In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-8 Boost 1.8 V to 5.5 V 1.1 A 1 Output 860 mV 5.5 V 9.5 uA 2 MHz MP3416 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators 3.5A, 55V Boost Converter 4.191In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-14 Boost 3.1 V to 55 V 3 A 1 Output 3.1 V 22 V 650 uA 550 kHz - 40 C + 85 C MP3425 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 6A, 35V Boost Converter 2.648In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-14 Boost 3.2 V to 35 V 6 A 1 Output 3.2 V 22 V 650 uA 540 kHz - 40 C + 85 C MP3426 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.5-MHz 5-V 1-A lo a d boost converter i A 595-TPS61256AYFFT 1.284In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-9 Boost 5 V 2.4 A 1 Output 2.5 V 5.5 V 33 uA 3.5 MHz - 40 C + 85 C TPS61256A Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Switching Voltage Regulators 1.3MHz, 22V Step-up Converter 1.116In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-5 Boost 3 V to 22 V 300 mA 1 Output 2.5 V 6 V 635 uA 1.3 MHz - 40 C + 85 C MP1541 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2A, 25V, 1.3Mhz Step-Up Converter 12In Stock
500Expected 9/29/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT MSOP-8 Boost 3 V to 22 V 2 A 1 Output 2.5 V 22 V 700 uA 1.3 MHz - 40 C + 85 C MP1542 Reel, Cut Tape, MouseReel