Galvanically Isolated Gate Drivers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 1.256In Stock
Cut Tape
2,54 €
1,90 €
1,74 €
1,57 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SO-8 - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 4.679In Stock
Cut Tape
1,77 €
1,37 €
1,25 €
1,11 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.500
STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 779In Stock
Cut Tape
3,12 €
2,61 €
2,49 €
2,34 €
Reel
2,12 €
Min.: 1
Mult.: 1
: 2.500
STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2.179In Stock
Cut Tape
1,84 €
1,37 €
1,25 €
1,11 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2.500
STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.411In Stock
2,11 €
1,72 €
1,55 €
1,49 €
1,46 €
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1.317In Stock
Cut Tape
4,77 €
3,87 €
3,39 €
3,09 €
Reel
2,76 €
Min.: 1
Mult.: 1
: 1.000
STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel


STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.754In Stock
Cut Tape
4,02 €
3,38 €
3,20 €
2,92 €
Reel
2,76 €
Min.: 1
Mult.: 1
: 1.000
STGAP2SICS 5 kV Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 889In Stock
2,43 €
1,81 €
1,57 €
1,49 €
Min.: 1
Mult.: 1
STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 796In Stock
Cut Tape
3,45 €
2,60 €
2,38 €
2,15 €
Reel
1,91 €
Min.: 1
Mult.: 1
: 1.000
STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns 3 A 5.5 V 3.1 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 558In Stock
Cut Tape
3,45 €
2,60 €
2,38 €
2,15 €
Reel
1,91 €
Min.: 1
Mult.: 1
: 1.000
STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns 3 A 5.5 V 3.1 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 850In Stock
Cut Tape
3,00 €
2,26 €
2,07 €
1,87 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-8 1 Channel - 40 C + 250 C 90 ns 30 ns 30 ns AEC-Q100 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 899In Stock
3,00 €
2,26 €
2,07 €
1,86 €
Min.: 1
Mult.: 1
SMD/SMT SO-8 1 Channel 1.2 kV - 40 C + 125 C 90 ns 30 ns 30 ns AEC-Q100 4 A 4 V 3.1 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver SiC 6A Source/Sink desat protect SOFTOFF 873In Stock
Cut Tape
3,97 €
3,02 €
2,79 €
2,52 €
Reel
2,20 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 6A Source/Sink desat protect SOFTOFF 252In Stock
Cut Tape
3,83 €
2,94 €
2,72 €
2,47 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 10A Source/Sink desat protect SOFTOFF 371In Stock
Cut Tape
4,00 €
3,08 €
2,85 €
2,65 €
Reel
2,33 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver SiC 10A Source/Sink desat protect SOFTOFF 286In Stock
1.000Expected 4/30/2027
Cut Tape
3,98 €
3,07 €
2,84 €
2,65 €
Reel
2,31 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.823In Stock
Cut Tape
2,25 €
1,72 €
1,59 €
1,44 €
Reel
1,31 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-8 1 Channel 5 kV - 40 C + 125 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2.160In Stock
Cut Tape
1,71 €
1,28 €
1,17 €
1,05 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SO-8 1 Channel 2830 Vrms - 40 C + 150 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 153In Stock
Cut Tape
2,31 €
1,72 €
1,57 €
1,40 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-8W 5 kV - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 1.220In Stock
Cut Tape
2,43 €
1,81 €
1,66 €
1,49 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 2.500
STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 10 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver 1.206In Stock
Cut Tape
7,08 €
5,45 €
5,05 €
4,61 €
Reel
4,13 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-36W 5 kV - 40 C + 150 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver 778In Stock
Cut Tape
3,04 €
2,29 €
2,10 €
1,89 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-36W 5 kV - 40 C + 150 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2.147In Stock
Cut Tape
1,84 €
1,37 €
1,25 €
1,11 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 25In Stock
800Expected 6/18/2027
5,04 €
3,85 €
3,32 €
3,16 €
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Automotive advanced isolated gate driver for IGBTs and SiC MOSFETs
3.485On Order
Cut Tape
7,05 €
5,37 €
4,37 €
3,95 €
Reel
3,79 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-36W 2 Channel 5330 Vrms - 40 C + 125 C 100 ns 15 ns 45 ns AEC-Q100 2.4 A Reel, Cut Tape, MouseReel