+ 70 C NVRAM

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics NVRAM 256K (32Kx8) 100ns 977In Stock
Cut Tape
19,12 €
16,76 €
15,73 €
14,59 €
Reel
13,47 €
Min.: 1
Mult.: 1
: 936
SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8KX8) 100ns 560In Stock
36,20 €
33,45 €
32,16 €
31,57 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 100ns 823In Stock
37,66 €
34,78 €
33,65 €
32,82 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 337In Stock
29,41 €
27,09 €
26,05 €
25,58 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
27,77 €
22,18 €
20,71 €
19,63 €
18,98 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533In Stock
23,80 €
21,98 €
21,38 €
20,86 €
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
54In Stock
37,39 €
34,49 €
30,93 €
29,52 €
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM
37In Stock
43,52 €
42,55 €
42,43 €
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
68In Stock
119,30 €
116,66 €
116,31 €
Min.: 1
Mult.: 1
EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1250AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
89In Stock
37,41 €
34,37 €
30,18 €
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM with Battery Moni
150In Stock
31,65 €
30,95 €
30,86 €
Min.: 1
Mult.: 1
Max.: 120
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1345Y Tray
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
38In Stock
73,24 €
67,55 €
65,34 €
58,63 €
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1245YP Tray
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Cut Tape
12,32 €
11,69 €
11,43 €
11,24 €
Reel
10,97 €
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
19In Stock
50,16 €
46,21 €
42,15 €
41,44 €
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 200 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM
21In Stock
47,82 €
43,90 €
40,59 €
39,78 €
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1230W Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
45In Stock
37,61 €
34,55 €
30,34 €
29,65 €
Min.: 1
Mult.: 1
EDIP-28 Parallel 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM
15In Stock
43,82 €
42,85 €
42,72 €
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 150 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
17In Stock
66,95 €
61,90 €
57,16 €
56,01 €
Min.: 1
Mult.: 1
EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 85 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1245Y Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
478In Stock
55,20 €
40,68 €
39,84 €
38,93 €
38,64 €
Min.: 1
Mult.: 1
Max.: 383
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1.245In Stock
30,69 €
28,30 €
27,31 €
26,70 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1.779In Stock
36,49 €
33,53 €
32,23 €
31,64 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM
44In Stock
28,32 €
26,24 €
25,40 €
24,78 €
Min.: 1
Mult.: 1
Max.: 86
EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
39In Stock
50,12 €
46,33 €
44,83 €
40,37 €
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 699In Stock
25,95 €
24,05 €
23,28 €
22,71 €
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 446In Stock
25,00 €
23,04 €
22,39 €
21,84 €
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube