Microchip AT93C46D Series EEPROM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1.8-5.5V, 2MHz, Ind Tmp, 8-UDFN 16.713In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 UDFN-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 24.081In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube
Microchip Technology EEPROM 8 ULT-THIN MINI MAP CYCLES - 10MS 1.8V 4.083In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DFN-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8V - 8 PB/ 1.8V 17.103In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8 PDIP 1.8V- 1.8V 6.858In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 1.113In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DIP-8 250 ns 1.8 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT93C46D Tube

Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 3.254In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube