ISSI Memory ICs

Results: 3.642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 25.601In Stock
Min.: 1
Mult.: 1
Max.: 90
Reel: 2.500

DRAM SMD/SMT BGA-54 256 Mbit 16 M x 16 - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 1.425In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 3.000

NOR Flash SMD/SMT SOIC-8 32 Mbit SPI - 40 C + 105 C Reel, Cut Tape

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 371In Stock
Min.: 1
Mult.: 1
Max.: 71

SRAM SMD/SMT TSOP-44 16 Mbit 2 M x 8 Parallel - 40 C + 85 C

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2.086In Stock
Min.: 1
Mult.: 1
Max.: 915
Reel: 1.000

NOR Flash SMD/SMT SOIC-16 256 Mbit 32 M x 8 QPI, SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 198In Stock
Min.: 1
Mult.: 1
Max.: 10

SRAM SMD/SMT BGA-48 16 Mbit 2 M x 8 Parallel - 40 C + 85 C
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 271In Stock
Min.: 1
Mult.: 1
Max.: 17

SRAM SMD/SMT TFBGA-48 8 Mbit 512 k x 16 Parallel - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS 316In Stock
Min.: 1
Mult.: 1
Max.: 82

DRAM SMD/SMT BGA-90 128 Mbit 4 M x 32 - 40 C + 105 C Tray
ISSI DRAM 16Mb 1Mx16 50ns Async EDO DRAM 582In Stock
Min.: 1
Mult.: 1
Max.: 78

DRAM SMD/SMT TSOP-II-44 16 Mbit 1 M x 16 - 40 C + 85 C Bulk
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS, IT 1.033In Stock
864Expected 4/24/2026
Min.: 1
Mult.: 1
Max.: 869

DRAM SMD/SMT TSOP-II-86 256 Mbit 8 M x 32 - 40 C + 85 C

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 568In Stock
Min.: 1
Mult.: 1
Max.: 85

SRAM SMD/SMT TSOP-44 4 Mbit 512 k x 8 Parallel - 40 C + 85 C Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v 374In Stock
Min.: 1
Mult.: 1
Max.: 69

SRAM SMD/SMT BGA-90 16 Mbit 512 k x 32 Parallel - 40 C + 85 C Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 2.669In Stock
Min.: 1
Mult.: 1
Max.: 1.298

DRAM SMD/SMT TSOP-II-50 16 Mbit 1 M x 16 - 40 C + 85 C
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V 766In Stock
Min.: 1
Mult.: 1
Max.: 253

DRAM SMD/SMT TSOP-II-54 256 Mbit 16 M x 16 0 C + 70 C Tray
ISSI DRAM 512Mb, 3.3V, 143MHz 32Mx16 SDR SDRAM 181In Stock
Min.: 1
Mult.: 1
Max.: 38

DRAM SMD/SMT TSOP-II-54 512 Mbit 32 M x 16 - 40 C + 105 C Tray
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 8.475In Stock
Min.: 1
Mult.: 1
Max.: 242
Reel: 2.500

SRAM SMD/SMT BGA-48 1 Mbit 64 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 5.750In Stock
Min.: 1
Mult.: 1
Max.: 947
Reel: 1.000

SRAM SMD/SMT TSOP-44 1 Mbit 64 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 2.550In Stock
Min.: 1
Mult.: 1
Max.: 676

NOR Flash SMD/SMT WSON-8 128 Mbit 16 M x 8 SPI - 40 C + 125 C
ISSI SRAM 8Mb 1Mbx8 55ns Async SRAM 232In Stock
Min.: 1
Mult.: 1
Max.: 200

SRAM SMD/SMT TFBGA-48 8 Mbit 1 M x 8 Parallel - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1.796In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 2.000

DRAM SMD/SMT BGA-134 2 Gb 128 M x 16 - 40 C + 105 C Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1.646In Stock
Min.: 1
Mult.: 1
Max.: 86
Reel: 2.000

DRAM SMD/SMT BGA-134 4 Gb 128 M x 32 - 40 C + 105 C Reel, Cut Tape
ISSI IS25WE256E-RHLA3
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

NOR Flash

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 389In Stock
Min.: 1
Mult.: 1
Max.: 1

SRAM SMD/SMT TFBGA-24 32 Mbit 8 M x 4 SPI - 40 C + 85 C
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 36.231In Stock
Min.: 1
Mult.: 1
Max.: 1.384
Reel: 3.000

NOR Flash SMD/SMT SOIC-8 4 Mbit 512 k x 8 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 966In Stock
Min.: 1
Mult.: 1
Max.: 15
Reel: 1.000

SRAM SMD/SMT TSOP-44 1 Mbit 64 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 3.246In Stock
Min.: 1
Mult.: 1
Max.: 57
Reel: 4.000

NOR Flash SMD/SMT WSON-8 32 Mbit 4 M x 8 QPI, SPI - 40 C + 105 C Reel, Cut Tape, MouseReel