+ 85 C Monostable Multi-vibrator

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Monostable Multi-vibrator Dual Multivibrator 57.518In Stock
Cut Tape
0,559 €
0,389 €
0,347 €
0,302 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 2.500
Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator Dual Multivibrator 27.024In Stock
Cut Tape
1,20 €
0,86 €
0,778 €
0,688 €
Reel
0,574 €
Min.: 1
Mult.: 1
: 2.500
Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 1.748In Stock
Cut Tape
1,86 €
1,37 €
1,25 €
1,12 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2.461In Stock
Cut Tape
0,628 €
0,449 €
0,403 €
0,353 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHCT 2 Element 11 ns SSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74AHC123ADGVR
1.933In Stock
Cut Tape
0,619 €
0,436 €
0,391 €
0,341 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 3.397In Stock
Cut Tape
0,585 €
0,412 €
0,37 €
0,323 €
Reel
0,241 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHCT 2 Element 11 ns TVSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba TC74HC423AP
Toshiba Monostable Multi-vibrator Dual Monostable Multi-vibrator, DIP16 295In Stock
0,877 €
0,636 €
0,573 €
0,504 €
Min.: 1
Mult.: 1
Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Tube
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibratr AL ALT 595-SN74AHC123APWR
2.404In Stock
Cut Tape
0,791 €
0,555 €
0,497 €
0,473 €
Reel
0,473 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD 2.208In Stock
Cut Tape
1,67 €
1,22 €
1,11 €
0,989 €
Reel
0,858 €
Min.: 1
Mult.: 1
: 2.500
Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators A 595-SN A 595-SN74LV221APW 3.506In Stock
Cut Tape
1,67 €
1,22 €
1,11 €
0,989 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4528BT/SOT109/SO16 28.116In Stock
15.000Expected 1/25/2027
Cut Tape
0,464 €
0,327 €
0,292 €
0,255 €
Reel
0,212 €
Min.: 1
Mult.: 1
: 2.500
Monostable Multivibrator HEF4000 2 Element 305 ns, 115 ns, 80 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT/SOT109/SO16 53.451In Stock
5.000On Order
Cut Tape
0,404 €
0,28 €
0,249 €
0,215 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 2.500
Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2.207In Stock
Cut Tape
0,636 €
0,451 €
0,405 €
0,354 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 709In Stock
Cut Tape
0,559 €
0,401 €
0,363 €
0,321 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHC123AD A 5 A 595-SN74AHC123AD 3.763In Stock
Cut Tape
0,576 €
0,409 €
0,367 €
0,321 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 2.500
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 1.006In Stock
1,03 €
0,751 €
0,679 €
0,60 €
Min.: 1
Mult.: 1
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns PDIP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Tube
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHCT123AD A A 595-SN74AHCT123AD 3.493In Stock
Cut Tape
0,705 €
0,502 €
0,452 €
0,396 €
Reel
0,327 €
Min.: 1
Mult.: 1
: 2.500
Monostable Multivibrator AHCT 2 Element 11 ns SOIC-Narrow-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 661In Stock
2.000Expected 11/6/2026
Cut Tape
0,662 €
0,47 €
0,422 €
0,37 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 2.000
CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
810In Stock
Cut Tape
4,97 €
3,81 €
3,52 €
3,19 €
3,10 €
Reel
2,94 €
Min.: 1
Mult.: 1
Max.: 648
: 500
Monostable Multivibrator LTC 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2.592In Stock
4.000Expected 3/29/2027
Cut Tape
0,542 €
0,378 €
0,338 €
0,293 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 719In Stock
0,80 €
0,572 €
0,515 €
0,453 €
Min.: 1
Mult.: 1
Monostable Multivibrator AHCT 2 Element 11 ns PDIP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Tube
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 3.849In Stock
Cut Tape
0,559 €
0,395 €
0,354 €
0,31 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator AHCT 2 Element 11 ns TSSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V 806In Stock
900Expected 1/8/2027
0,886 €
0,637 €
0,573 €
0,504 €
Min.: 1
Mult.: 1
Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns PDIP-16 4 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 85 C Tube
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14 2.322In Stock
27.500Expected 2/22/2027
Cut Tape
0,421 €
0,296 €
0,265 €
0,23 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 2.500
Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,51 €
1,10 €
1,01 €
0,894 €
Reel
0,757 €
Min.: 1
Mult.: 1
: 2.000
Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TVSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel