Diodes Incorporated Logic Gates

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 51.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function 24.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-26-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 4.795In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 1 Gate LVC 2 Input X2-DFN1210-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC1 Gate 720In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT OR GATE 8mA at VCC 4.5V 2.428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

XOR 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3.320In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In EXC OR 1.65V to 5.5V 24mA 4.944In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 1 Gate LVC 2 Input X2-DFN1010-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input EXC OR 6.3pF 0.8 to 2.6 AU 4.829In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVCE1G08FZ4-7
Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2 Input POS 22.143In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 12.516In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS Single AND 6pF 0.8V to 3.6V 13.256In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2-Input Ex 2.004In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 1.044In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA 1.754In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate LVC 8 Input 4 Output 24 mA - 24 mA 2.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input 6.4pF 0.8 to 3.6V 4.825In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 2.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2-Input NOR 4.008In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 15.138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G86HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 1 Gate LVC 2 Input X2-DFN2010-8 1 Output 32 mA - 32 mA 5.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 13.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated 74LVC1G86FZ4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2 IN EX Gate 3.250In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR LVC SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G58FZ4-7
Diodes Incorporated Logic Gates Config Mult Function 1.65V to 5.5V 24mA 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC Reel, Cut Tape, MouseReel
Diodes Incorporated 74HC08S14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 6.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74AUP2G86RA3-7
Diodes Incorporated Logic Gates Logic AUP 2 Gate 9.819In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 2 Gate AUP 4 Input 2 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT & GATES 8mA at VCC 4.5V 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel