SOIC-16 Latches

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches 3-18V Quad R-S 73.648In Stock
Cut Tape
0,585 €
0,406 €
0,363 €
0,316 €
Reel
0,253 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-bit addressable la tches 16-SOIC -40 t 6.815In Stock
Cut Tape
0,611 €
0,433 €
0,389 €
0,341 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 2.500
HCS 1 Circuit 8 Line SOIC-16 17 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 5V CMOS Addressable 2.501In Stock
Cut Tape
0,757 €
0,533 €
0,478 €
0,417 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 2.500
Addressable Latch 74VHC 1 Circuit 8 Line SOIC-16 Non-Inverting 16 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 2.098In Stock
1,09 €
0,794 €
0,687 €
0,627 €
Min.: 1
Mult.: 1
CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Automotive 8-bit add ressable latches 16 2.425In Stock
Cut Tape
0,774 €
0,55 €
0,495 €
0,435 €
Reel
0,348 €
Min.: 1
Mult.: 1
: 2.500
HCS SOIC-16 Reel, Cut Tape, MouseReel

onsemi Latches IC MULTIPLEXER 3ST 8INPUT 2.411In Stock
Cut Tape
0,318 €
0,227 €
0,202 €
0,175 €
0,161 €
Reel
0,161 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
CMOS MC74 1 Circuit 8 Output SOIC-16 Non-Inverting 150 ns 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches OSPI LOG CMOS LATCH 1.000In Stock
Cut Tape
1,10 €
0,803 €
0,727 €
0,642 €
Reel
0,551 €
Min.: 1
Mult.: 1
: 1.000
SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi Latches 3-18V Quad R-S 12.126In Stock
Cut Tape
0,585 €
0,41 €
0,368 €
0,322 €
Reel
0,262 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 1.252In Stock
0,576 €
0,405 €
0,362 €
0,315 €
0,292 €
Min.: 1
Mult.: 1
Max.: 288
S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches 2-6V 8-Bit Addressable 659In Stock
0,645 €
0,457 €
0,409 €
0,358 €
Min.: 1
Mult.: 1
Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-5.5V 8-Bit Addressable 2.346In Stock
Cut Tape
0,774 €
0,547 €
0,491 €
0,428 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 2.500
Addressable Latch 74VHC 8 Circuit 8 Line SOIC-16 Non-Inverting 12.5 ns at 3.3 V, 10 ns at 5 V 4 uA 32 mA - 50 uA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches QUAD R-S LATCHES 2.758In Stock
Cut Tape
0,542 €
0,384 €
0,342 €
0,298 €
Reel
0,239 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 745In Stock
Cut Tape
0,705 €
0,504 €
0,454 €
0,398 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 2.000
CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-to-1 mu ltiplexer with Schm 954In Stock
Cut Tape
0,654 €
0,468 €
0,421 €
0,369 €
Reel
0,303 €
Min.: 1
Mult.: 1
: 2.500
HCS SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Latches X34 Pb-F SOIC16 74HC CMOS logic IC series 3-to-8 Line Decoder/Latch Pd: 500mW 6.674In Stock
Cut Tape
0,301 €
0,206 €
0,184 €
0,158 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 2.500
HC SOIC-16 Reel, Cut Tape, MouseReel


Toshiba Latches X34 Pb-F CMOS LOGIC IC SERIES SOIC16 3-to-8 Line Decoder 2.791In Stock
10.000On Order
Cut Tape
0,301 €
0,206 €
0,184 €
0,158 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 2.500
HC SOIC-16 Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad Transparent 2.329In Stock
Cut Tape
0,516 €
0,361 €
0,323 €
0,28 €
Reel
0,225 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
Transparent Latch MC14 4 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 440 ns at 5 V, 180 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 2.457In Stock
0,576 €
0,409 €
0,367 €
0,321 €
0,298 €
Min.: 1
Mult.: 1
Max.: 288
S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches 2-6V 8-Bit Addressable 1.827In Stock
Cut Tape
0,645 €
0,457 €
0,409 €
0,358 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 2.500
Addressable Latch 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V 8-Bit Addressable 137In Stock
2.500Expected 1/8/2027
Cut Tape
0,654 €
0,465 €
0,417 €
0,365 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2.500
Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V 8-Bit Addressable 1.757In Stock
Cut Tape
0,671 €
0,477 €
0,428 €
0,374 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 2.500
Addressable Latch LVX 1 Circuit 8 Line SOIC-16 Non-Inverting 14 ns at 2.7 V, 12 ns at 3.3 V 2 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches QUAD R-S LATCHES 366In Stock
0,654 €
0,463 €
0,415 €
0,362 €
Min.: 1
Mult.: 1
SOIC-16 AEC-Q100 Tube
onsemi Latches QUAD R-S LATCHES 2.414In Stock
2.500On Order
Cut Tape
0,533 €
0,377 €
0,336 €
0,292 €
Reel
0,235 €
Min.: 1
Mult.: 1
: 2.500
SOIC-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Latches CMOS Quad Clocked 'D ' Latch Non-Stocked Lead-Time 20 Weeks
0,817 €
0,585 €
0,502 €
0,456 €
Min.: 1
Mult.: 1
CMOS 4000 1 Circuit 4 Line SOIC-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches QUAD Transprnt LATCH Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,507 €
0,356 €
0,318 €
0,276 €
Reel
0,222 €
Min.: 1
Mult.: 1
: 2.500
SOIC-16 AEC-Q100 Reel, Cut Tape