Reel Flip-Flops

Results: 1.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops LOG CMOS D FLIP FLOP OCTL 2.500In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

MC74VHCT 8 Circuit 3-State TSSOP-20 16.2 ns - 50 uA 50 uA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
onsemi Flip-Flops OCTAL D-TYPE FLIP-FLOP 2.484In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

MC74HC 8 Circuit CMOS TSSOP-20 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip-Flops OCTAL D-TYPE FLIP-FLOP 2.400In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

MC74HC 8 Circuit CMOS TSSOP-20 CMOS 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip-Flops Octal D Flip-Flop with 3-State Outputs 986In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

D Flip-Flop VHCT 3-State SOIC-Wide-20 Non-Inverting 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 9.220In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3-18V CMOS Dual D-Type 155.685In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

D-Type Flip-Flop MC14 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual D-Type Positive -Edge-Triggered Fli 1.390In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Flip-Flops Rad-hard plastic Octal bus buffer with 3-State Outputs, not Flight Models 27In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape

Toshiba Flip-Flops CMOS Logic IC Series 211.831In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 90.575In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M 2.690In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge Trig J -K F-F w/Set-Res A A 595-CD74ACT109M 2.853In Stock
Min.: 1
Mult.: 1
: 2.500

Edge Triggered Flip-Flop ACT 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 10.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Hi Spd CMOS Octal Pos-Edge-Trgrd 948In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 1 Circuit 3-State SOIC-20 TTL Non-Inverting 33 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16B Edge Trggrd Dtyp e Flip Flop 1.529In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AUC 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Lo-Pwr Sgl Pos-Edge- Triggered D-Type 7.545In Stock
Min.: 1
Mult.: 1
: 5.000

Inverting AUP 1 Circuit SON-6 17.2 ns - 20 uA 20 uA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 10.285In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6.655In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 10.500In Stock
Min.: 1
Mult.: 1
: 2.000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger Positive 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 11.605In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge Trigred D Type FlipFlop ALT 5 ALT 595-SN74HCT574DWR 3.511In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Flip-Flops High speed CMOS logi c dual negative-edg 12.032In Stock
Min.: 1
Mult.: 1
: 2.500

HCT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2.694In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Pwr Sgl Pos- Edg e-Trgrd D-Type 8.262In Stock
Min.: 1
Mult.: 1
: 5.000

True AUP 1 Circuit CMOS UQFN-8 CMOS Inverting/Non-Inverting 5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger 53.022In Stock
Min.: 1
Mult.: 1
: 3.000

Inverting AUP 1 Circuit Single-Ended X2SON-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel