TSSOP-14 Flip-Flops

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Flip-Flops 3-18V CMOS Dual D-Type 155.684In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

D-Type Flip-Flop MC14 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual D-Type Positive -Edge-Triggered Fli 1.449In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enh Dual D-Type Pos Edge Trgrd 1.922In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 9.749In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop LVX 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC Series 26.514In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 2 Circuit TSSOP-14 6.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual 884In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 10.5 ns - 24 mA 24 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-74AHCT74QPWRG4Q1 2.787In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHCT 2 Circuit CMOS TSSOP-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107PW/SOT402/TSSOP14 183In Stock
2.500Expected 2/8/2027
Min.: 1
Mult.: 1
: 2.500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 2.402In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop LVX 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107PW-Q100/SOT402/TSSOP14 1.909In Stock
Min.: 1
Mult.: 1
: 2.500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli ALT 595-SN74LVC74APWR 1.982In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-N74AHC74QPWRG4Q1 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type Pos. Edge 5.244In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Edge Triggered Flip-Flop 74AC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BPWR ALT 595-CD ALT 595-CD4013BPWR 3.738In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop 4000 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli ALT 595-SN74LVC74APW 1.559In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Apogee Semiconductor Flip-Flops LEO Dual D Flip-Flops and Registers w/Async Clear E-Grade SnPb TSSOP14 Tape and Reel 142In Stock
Min.: 1
Mult.: 1
: 25

D Flip-Flop AP54RHC 2 Circuit Complementary TSSOP-14 - 24 mA 24 mA 1.65 VDC 5.5 VDC SMD/SMT - 55 C + 125 C Reel, Cut Tape
Apogee Semiconductor Flip-Flops LEO Dual D Flip-Flops and Registers w/Async Clear A-Grade SnPb TSSOP14 Tape and Reel 1In Stock
Min.: 1
Mult.: 1
: 10

D Flip-Flop AP54RHC 2 Circuit Complementary TSSOP-14 - 24 mA 24 mA 1.65 VDC 5.5 VDC SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP 2.988In Stock
Min.: 1
Mult.: 1

74LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2.761In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type 74AC TSSOP-14 1.5 V 6 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trgrd DType FlipFlop A 595 A 595-SN74ACT74PWR 1.937In Stock
Min.: 1
Mult.: 1
: 2.000

CMOS ACT 2 Circuit CMOS TSSOP-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2.990In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type 74ACT TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP 2.430In Stock
Min.: 1
Mult.: 1

LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 37.632In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2.500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 1.8-V to 5.5-V singl e power supply dual 2.748In Stock
Min.: 1
Mult.: 1
: 3.000

LV TSSOP-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74HC74PW A 5 A 595-SN74HC74PW 14.551In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel