Texas Instruments SN74LVC1G11 Series Logic Gates

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate A 595-74LVC A 595-74LVC1G11MDCKREP 2.822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND SC70-6 - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 19.872In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 5.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR 8.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Sgl 3-Input Pos A ND Gate 12.079In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- AND Gate 20.885In Stock
30.440Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 3.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 3.024In Stock
3.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te 5.200In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 3 Inpt Pos AND Gate
87.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te
14.401Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ANDGt
2.644Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel