TPIC8101DWR

Texas Instruments
595-TPIC8101DWR
TPIC8101DWR

Mfr.:

Description:
Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.609

Stock:
3.609 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,59 € 4,59 €
3,51 € 35,10 €
3,24 € 81,00 €
2,94 € 294,00 €
2,80 € 700,00 €
2,71 € 1.355,00 €
2,64 € 2.640,00 €
Full Reel (Order in multiples of 2000)
2,56 € 5.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,73 €
Min:
1

Similar Product

Texas Instruments TPIC8101DW
Texas Instruments
Sensor Interface Knock Sensor Interface
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Knock Sensor Interface
Serial, 4-Wire, SPI
4.75 V
5.25 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Programmable Gain, Programmable Band-Pass Filter
Input Current: 2 mA
Input Type: Differential, Serial
Input Voltage: 50 mV to 5.2 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog, Digital
Pd - Power Dissipation: 100 mW
Product Type: Sensor Interface
Series: TPIC8101
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 513,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99