TLE4922XINFHALA1

Infineon Technologies
726-TLE4922XINFHALA1
TLE4922XINFHALA1

Mfr.:

Description:
Sensor Interface SPEED SENSORS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,13 € 11,30 €
1,01 € 25,25 €
0,972 € 97,20 €
0,886 € 443,00 €
0,808 € 808,00 €
Full Ammo Pack (Order in multiples of 2000)
0,746 € 1.492,00 €
0,729 € 2.916,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Sensor Interface
RoHS:  
Hall Effect
18 V
4.5 V
5.3 mA
- 40 C
+ 155 C
Through Hole
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage: 18 V
Product Type: Sensor Interface
Series: TLE4922
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: TLE4922-XIN-F SP001154230
Unit Weight: 112,280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Magnetic Speed Sensors

Infineon XENSIV™ Hall- and GMR-based Magnetic Speed Sensors are designed to measure speed in safety and powertrain applications. These applications include speedometers, anti-lock braking systems (ABS), camshafts/crankshafts, and automatic transmissions. The sensors are also used in the industrial sector. 

TLE4922 Active Mono Cell Hall Sensor

Infineon TLE4922 Active Mono Cell Hall Sensor is ideally suited for detecting the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. The -XAN type features an extended test and a qualification profile.