300 uA RS-232 Interface IC

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 2.318In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-32 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 10.316In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1.947In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1.324In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2.345In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 ST3222EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1.920In Stock
Min.: 1
Mult.: 1
: 1.350

SMD/SMT SSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 16In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V 300 uA 0 C + 70 C 10 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 251In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 13.710In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 3.313In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 107In Stock
1.500Expected 7/31/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1.127In Stock
Min.: 1
Mult.: 1
: 1.350

SMD/SMT SSOP-20 ST3222EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 500kbps RS-232 4.976In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 250kbps RS-232 2.779In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 7.830In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 5.825In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 2.027In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR 7.551In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2.404In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5.282In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 12.031In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 13.987In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 5.091In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel