Analog Devices RS-232 Interface IC

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 4.819In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/ 2.915In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 85 C 26 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 8.519In Stock
Min.: 1
Mult.: 1
Max.: 858

SMD/SMT SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran 2.855In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 5.233In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 6.013In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 5.911In Stock
2.802On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 11.492In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 200 uA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 18.670In Stock
Min.: 1
Mult.: 1
Max.: 1.911

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 5.054In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 23.666In Stock
600On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1.036In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C. 259In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-24 ADM206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 999In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2.419In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 1.916In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 264In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1544 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans 1.605In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 3.941In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1.430In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 887In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 623In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 328In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 293In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Cable Terminator 83In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 LTC1344A Transceiver 5.25 V 4.75 V 400 uA - 40 C + 85 C Without ESD Protection Tube