SSOP-20 Digital Isolators

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 20.076In Stock
Min.: 1
Mult.: 1

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 2.651In Stock
Min.: 1
Mult.: 1

MAX22563-MAX22566 SMD/SMT SSOP-20 5 Channel Unidirectional 200 Mb/s 3750 Vrms 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 9.458In Stock
Min.: 1
Mult.: 1
: 500

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 3.5 mA 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 786In Stock
Min.: 1
Mult.: 1
: 500

ADUM1441 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 786In Stock
Min.: 1
Mult.: 1

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.15 V 2.3 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS 390In Stock
Min.: 1
Mult.: 1

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 435In Stock
Min.: 1
Mult.: 1
: 500

ADUM3153 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Multiple Slave Isolator for SPI Intrface 682In Stock
Min.: 1
Mult.: 1
: 500

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 34 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 1.142In Stock
Min.: 1
Mult.: 1

ADUM1440 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 259In Stock
Min.: 1
Mult.: 1

ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 727In Stock
Min.: 1
Mult.: 1
: 500

ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 14 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 210In Stock
Min.: 1
Mult.: 1

ADUM3471 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 46 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx 1.208In Stock
Min.: 1
Mult.: 1
: 500

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 3.7 1.500In Stock
Min.: 1
Mult.: 1

MAX2234x SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 56In Stock
Min.: 1
Mult.: 1

ADUM3474 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 1In Stock
132Expected 8/25/2026
Min.: 1
Mult.: 1

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 31 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter 83In Stock
Min.: 1
Mult.: 1

ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver 69In Stock
Min.: 1
Mult.: 1

ADUM3473 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 50 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 287In Stock
Min.: 1
Mult.: 1

ADUM1245 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Isolated I2C & Power 4.538In Stock
3.762Expected 1/25/2027
Min.: 1
Mult.: 1
Max.: 726

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 72In Stock
Min.: 1
Mult.: 1

MAX22564 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 8.04 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator 123In Stock
264On Order
Min.: 1
Mult.: 1

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator 187In Stock
132Expected 8/31/2026
Min.: 1
Mult.: 1

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx 232In Stock
Min.: 1
Mult.: 1
: 500

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel