HCPL-090J-500

Broadcom / Avago
630-HCPL-090J-500
HCPL-090J-500

Mfr.:

Description:
Digital Isolators Digital Isolator 100MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
62,36 € 62.360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
83,30 €
Min:
1

RoHS Version

Broadcom / Avago HCPL-090J-500E
Broadcom / Avago
Digital Isolators Digital Isolator 100MBd

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Digital Isolators
RoHS: No - RoHS Version Available
HCPL-090J
SMD/SMT
SOIC-Narrow-16
4 Channel
Bidirectional, Unidirectional
100 Mb/s
2500 Vrms
Magnetic Coupling
18 uA, 5.5 mA
15 ns
- 40 C
+ 100 C
Reel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Digital Isolators
Product Type: Digital Isolators
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: High-Speed
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

HCPL High Speed Digital Isolators

Broadcom HCPL High-Speed Digital Isolators feature fast timing performance and excellent transient immunity specifications. The HCPL digital isolators are available as single-channel, dual-channel, and quad-channel digital isolators. These isolators have an asymmetric magnetic coupling barrier that offers typical pulse width distortion of 2ns, propagation delay skew of 4ns, and a 100Mbaud data rate. The HPCL digital isolators are available in 8-pin PDIP, 8-pin gull wing, 8-pin SOIC packages, and 16-pin SOIC narrow- and wide-body packages. These isolators operate within a -40°C to +100°C temperature range and a 3V to 5.5V voltage range. Typical applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, and logic level shifting.

FEATURED PRODUCTS
BROADCOM LIMITED