MAX13053AEASA+T

Analog Devices / Maxim Integrated
700-MAX13053AEASA+T
MAX13053AEASA+T

Mfr.:

Description:
CAN Interface IC +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,85 € 9.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,31 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,48 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13053ASA+
Analog Devices / Maxim Integrated
CAN Interface IC Industry-Standard High-Speed CAN Transce

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX13053
High Speed CAN Transceiver
SMD/SMT
SOIC-8
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
50 mA
25 kV
Reel
Brand: Analog Devices / Maxim Integrated
Interface Type: CAN
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 606.1 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 25 ns, 30 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX13053A CAN Interface IC

Analog Devices MAX13053A Control Area Network (CAN) Interface IC is a +5V CAN transceiver with integrated protection for industrial applications. This interface IC operates at a high-speed CAN data rate, with up to 2Mbps on small networks. The MAX13053A IC provides an extended ±65V fault protection for equipment where overvoltage protection is required. This IC features options to address common CAN application requirements, logic-level supply input, low-current standby mode, a silent mode to disable the transmitter, and a slow slew rate. The Analog Devices MAX13053A transceivers include a dominant timeout to prevent bus lockup caused by a controller error. Applications include a programmable logic controller, industrial/building automation, instrumentation, smart grid equipment, drone, and motor control.