TJA1466AHG/0J

NXP Semiconductors
771-TJA1466AHG/0J
TJA1466AHG/0J

Mfr.:

Description:
CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO]

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 6000)
0,903 € 5.418,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1466
SMD/SMT
DHVQFN-18
8 Mb/s
4.5 V
5.5 V
- 40 C
+ 150 C
42 mA
With ESD Protection
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duplex: Full Duplex
Interface Type: SPI
Operating Supply Voltage: 4.5 V to 5.5 V
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN SIC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935447643118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TJA1465/TJA1466 High-Speed CAN SIC Transceivers

NXP Semiconductors TJA1465 and TJA1466 High-Speed CAN Signal Improvement Capability (SIC) Transceivers with partial networking sleep mode implement CAN SIC as defined in ISO11898-2:2024 parameter sets A-C. The NXP Semiconductors TJA146x are fully interoperable with the high-speed classical CAN and CAN FD protocols and are fully developed and certified to be ISO 26262 ASIL-B compliant. CAN signal improvement significantly reduces signal ringing on a network, allowing reliable CAN FD communication at 5Mbit/s in larger topologies, and due to a much tighter bit timing symmetry performance, even enables CAN FD communication up to 8Mbit/s.