FT93x Embedded Microcontrollers

Bridgetek FT93x Embedded Microcontrollers (MCUs) are 32-bit System-On-Chip (SoC) RISC MCUs for USB to multi-interface bridging and embedded applications. The FT93x series include FT930, FT931, FT932, and FT933 MCUs and features high level integration and low power consumption. These MCUs include 128kB on-chip flash memory and power-on reset. The modules transfer data at up to 25MHz and operate in an -40°C to +85°C extended temperature range. Also unique to the FT93x series is the option to use a hardcoded Bridgetek USB engine as an alternative to developing code for standard USB class enabling rapid development of USB devices with a wider range of application IO. Applications include E-meters, medical appliances, instrumentation, and more.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Bridgetek USB Interface IC 32-Bit MCU USB SD Card, SPI, UART 114In Stock
Min.: 1
Mult.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 75 mA - 40 C + 85 C Tray
Bridgetek USB Interface IC 32-Bit MCU USB SD Card, SPI, UART Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

FT93x USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 High Speed (HS) 480 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel