ISL3179E/ISL3180E RS-485/RS-422 Transceivers

Renesas ISL3179E/ISL3180E High ESD Protected RS-485/RS-422 Transceivers are 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each of the Transcievers has low bus currents (+220μA/-150μA), so they present a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1.580In Stock
Min.: 1
Mult.: 1

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 4.330In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS485 IEC-61000 1.050In Stock
Min.: 1
Mult.: 1
Reel: 250

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.6 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 7.840In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 87In Stock
Min.: 1
Mult.: 1

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 IEC-61000 250In Stock
Min.: 1
Mult.: 1
Reel: 250

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel