GS12090-INE3

Semtech
947-GS12090-INE3
GS12090-INE3

Mfr.:

Description:
Equalisers Bidirect 12G UHD-SDI Cable EQU/Driver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.449

Stock:
1.449 Can Dispatch Immediately
Quantities greater than 1449 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,47 € 32,47 €
26,57 € 265,70 €
25,16 € 629,00 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-40
Cable Equalizers / Cable Drivers
11.88 Gb/s
1.8 V
16 mA, 182 mA
- 40 C
+ 85 C
GS12090
Tray
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 470 mW
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Bidirectional Adaptive Re-Timing Cable Equalizer / Cable Driver
Unit Weight: 1,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

GS12090 UHD-SDI Cable Equalizer & Driver

Semtech GS12090 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Cable Equalizer and Driver is a low-power, configurable, multi-rate retiming device. This retiming device can be configured to equalize or drive signals over a 75Ω coaxial cable. The integrated eye monitor provides a non-disruptive mission mode analysis, and the 256 x 128 resolution scan matrix allows accurate signal analysis. Semtech GS12090 equalizer/driver includes Digital Cinema (DC) restoration to compensate for the DC content of Society of Motion Picture and Television Engineers (SMPTE) pathological test patterns. This retiming device achieves low output jitter even at extended cable length and provides multi-standard operation from 1Mbps to 11.88Gbps.